Manufacturer Part #
MA510-GL-00-10
MA510-GL LTE-M Interface LCC+LGA Package CAT M1 High Performance IoT Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Fibocom | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Fibocom MA510-GL-00-10 - Product Specification
Fibocom MA510-GL-00-10 - Technical Attributes
Attributes Table
| Module: | IoT Module |
| Protocol: | 4G LTE CAT M1/NB-IoT |
| Interface Type: | I2C/I2S/SPI/UART/USB |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Data Rate: | 1119kbps |
| Output Power: | 21dBm |
| Supply Voltage: | 3.3V to 4.5V |
| Coverage: | Global |
| Approved Carriers: | AT&T/Docomo/KDDI/PTCRB/Softbank/Sprint/Telefonica/Telstra |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$12.43
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount