text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDT-L4N1-247A-US

LTE Cat 4 AEP Program Gateway 8-channel, 915 MHz, GNSS+WiFi/BT and US AccesORY K

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTCDT-L4N1-247A-US - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 4
Interface Type: Ethernet/USB
Satellite: GNSS
Data Rate: 150Mbps
Supply Voltage: 9V to 32V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$653.55
USD
Quantity
Unit Price
1
$653.55
2
$644.02
3
$638.51
4
$634.63
5+
$622.43
Product Variant Information section