text.skipToContent text.skipToNavigation

Manufacturer Part #

MTCDTIP-L4G1-266A-915.R3

lte cat4 conduit ip67 base station

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTCDTIP-L4G1-266A-915.R3 - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT 4
Interface Type: Ethernet/USB
Satellite: GNSS
Data Rate: 150Mbps
Output Power: 25.1dBm
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,596.82
USD
Quantity
Unit Price
1
$1,596.82
2+
$1,520.78
Product Variant Information section