Manufacturer Part #
MTQ-LAT3-B01.R2A-SP
LTE Cat 1 Embedded Cellular SoM w/Fallback (ATT)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
MultiTech MTQ-LAT3-B01.R2A-SP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
****UPDATE TO PCN 116611 EXTENDED PART LIST****Product End-of-Life Notification:Change Description:MultiTech announces the Product End-of-Life (PEOL) for the MultiTech Connection Manager Software effective immediately. This product will no longer be supported. Key Dates End-of-Life Date: October 9, 2025
Summary MultiTech announces new 4G-LTE Category 1 ordering part numbers for the MultiTech Dragonfly series of embedded cellular modems. At the same time, the existing 4G-LTE Category 1 ordering part numbers are changing status from Active to Near-End-of-Life (NEOL) effective immediately. Key Dates for NEOL Models Near-End-of-Life (NEOL) Date: February 2, 2023 Last Time Buy (LTB) Date: May 1, 2023 or while supplies last Last Ship Date/End-of-Life (EOL) Date: Oct 2, 2023
Part Status:
MultiTech MTQ-LAT3-B01.R2A-SP - Technical Attributes
| Module: | Socket Modem/SOM |
| Protocol: | 4G LTE CAT1 |
| Form Factor: | Connector |
| Interface Type: | I2C/SPI/UART/USB |
| Data Rate: | 10Mbps |
| Supply Voltage: | 5V |
| Approved Carriers: | AT&T |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount