text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-LNA7-B02.R1A-SP

LTE Cat 4 Embedded Cellular Modem w/Fallback GNSS (ATT/VZW)(1 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
MultiTech MTQ-LNA7-B02.R1A-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT 4
Interface Type: UART/USB
Satellite: GNSS
Supply Voltage: 3.3V to 5V
Approved Carriers: AT&T
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
2
USA:
2
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$118.31
USD
Quantity
Unit Price
1
$118.31
3
$116.70
5
$115.96
20
$113.98
30+
$112.68
Product Variant Information section