text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQN-MNG1-B02.R3

LTE Cat M1 Embedded Cellular Modem (ATT/Verizon)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTQN-MNG1-B02.R3 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: LTE
Interface Type: I2C/SPI/UART/USB
Data Rate: 300kbps
Supply Voltage: 3.3V to 5V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$3,597.50
USD
Quantity
Unit Price
50+
$71.95
Product Variant Information section