text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-MNG2-B10-WW

LTE Cat M1+NB-IoT Router w/Wi-Fi/BT/GPS Fallback w/Accessory Kit (Global)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTR-MNG2-B10-WW - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT M1/NB-IoT
Interface Type: Ethernet
Satellite: GLONASS/GNSS
Data Rate: 375kbps
Supply Voltage: 7V to 32V
Coverage: Global
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$520.36
USD
Quantity
Unit Price
1
$520.36
2
$512.77
3
$508.39
4
$505.30
5+
$495.58
Product Variant Information section