Manufacturer Part #
MTSMC-L4N1-U.R3-SP
LTE Cat 4 Embedded Cellular Modem/USB w/Fallback GNSS (ATT/Verizon) (1 Pk)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTSMC-L4N1-U.R3-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Re-Instatement
11/26/2025 Details and Download
Material Change/Discontinuation of Inner Part
11/26/2025 Details and Download
DISCONTINUATION-IMMEDIATE
10/10/2025 Details and Download
Part Status:
Active
Active
MultiTech MTSMC-L4N1-U.R3-SP - Technical Attributes
Attributes Table
| Module: | Socket Modem/SOM |
| Protocol: | LTE CAT 4 |
| Interface Type: | USB |
| Satellite: | GNSS |
| Data Rate: | 150Mbps |
| Supply Voltage: | 3.3V to 5V |
| Approved Carriers: | AT&T/Verizon |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$173.67
3
$170.96
5
$169.71
10
$168.03
20+
$165.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk