text.skipToContent text.skipToNavigation

Manufacturer Part #

EM9291-1105097

2nd Generation EM9 series, 5G FR1 based on SDX62

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless EM9291-1105097 - Technical Attributes
Attributes Table
Module: IoT Module
Form Factor: PCIE M.2
Interface Type: USB
Satellite: BeiDouGalileoGLONASSGPS
Approved Carriers: AT&TDocomoSoftbankTelstraT-MobileVerizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$328.13
USD
Quantity
Unit Price
1
$328.13
2
$324.45
4
$320.80
5
$319.64
15+
$312.50
Product Variant Information section