text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7900-1105272

Global 5G LPWA Module. air interface Cat-M1, Cat-NB2, NTN*

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Date Code:
Product Specification Section
Sierra Wireless HL7900-1105272 - Technical Attributes
Attributes Table
Module: IoT Module
Form Factor: LGA
Interface Type: UART
Data Rate: 590kbps
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$12,052.50
USD
Quantity
Unit Price
750+
$16.07