text.skipToContent text.skipToNavigation

Manufacturer Part #

SAM-M10Q-00B

u-blox M10 GNSS antenna moduleROM, TCXO, SAW, LNA

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2603
Product Specification Section
u-blox SAM-M10Q-00B - Technical Attributes
Attributes Table
Sensitivity: -165dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 13mA
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.63
USD
Quantity
Unit Price
1
$17.63
5
$15.99
20
$14.58
50
$13.65
125+
$12.72