Manufacturer Part #
SAM-M8Q-0
SAM-M8Q Series 3.6 V -164dBm Easy-to-use u-blox M8 GNSS Antenna Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
u-blox SAM-M8Q-0 - Product Specification
u-blox SAM-M8Q-0 - Technical Attributes
Attributes Table
| No. of Channels: | 72 |
| Sensitivity: | -165dBm |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current-Max: | 67mA |
| Cold Capture: | 29s |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
513
USA:
513
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$24.04
5
$21.91
20
$20.08
50
$18.87
125+
$17.65
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount