Manufacturer Part #
SE868SYD120T001000
GNSS, SE868SY-D MODULE FW1.2.0-N115 L1+L5, GNSS L1 + L5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Telit Cinterion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tray Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Telit Cinterion SE868SYD120T001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion SE868SYD120T001000 - Technical Attributes
Attributes Table
| No. of Channels: | 124 |
| Sensitivity: | -164dBm |
| Cold Capture: | 21s |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Interface: | I2C/SPI/UART |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
GNSS, SE868SY-D MODULE FW1.2.0-N115 L1+L5, GNSS L1 + L5
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$9.96
5
$9.84
25
$9.71
75
$9.63
200+
$9.49
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
Module
Mounting Method:
Surface Mount