text.skipToContent text.skipToNavigation

Manufacturer Part #

TESEO-LIV3FL

TESEO Series -163 dBm I2C/UART Interface GNSS Module - LCC-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TESEO-LIV3FL - Technical Attributes
Attributes Table
Sensitivity: -163dBm
Supply Voltage: 1.755V to 4.2V
Warm Capture: 29s
Cold Capture: 36s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  LCC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.19
USD
Quantity
Unit Price
1
$9.19
5
$9.08
25
$8.98
100
$8.89
250+
$8.75
Product Variant Information section