text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9P-05B

ZED-F9P Series Surface Mount U-Blox F9 High Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
u-blox ZED-F9P-05B - Technical Attributes
Attributes Table
No. of Channels: 184
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 95mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$26,842.50
USD
Quantity
Unit Price
250+
$107.37
Product Variant Information section