text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9P-15B

GNSS / GPS Modules u-blox F9 dual band L1/L5 GNSS module high precision Professi

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2610
Product Specification Section
u-blox ZED-F9P-15B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 95mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
294
USA:
294
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$158.69
USD
Quantity
Unit Price
1
$158.69
5
$156.31
20
$154.26
50
$152.90
125+
$151.54