text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9R-02B

ZED-F9R Series 3.6 V -160dBm High Precision Sensor Fusion GNSS Receiver - LGA-54

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox ZED-F9R-02B - Technical Attributes
Attributes Table
No. of Channels: 184
Sensitivity: -160dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 85mA
Satellite: BeiDou/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Frequency Range: 30Hz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
ZED-F9R high precision sensor fusion module with 3D sensors and a multi-band GNSS receiver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$32,472.50
USD
Quantity
Unit Price
250+
$129.89
Product Variant Information section