Manufacturer Part #
453-00139R
Module, RM1262, SX1262, MHF4, Tape and Reel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Ezurio 453-00139R - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAll changes have been applied to the part numbers:• Replace all Laird Connectivity company information and branding with Ezurio company information and branding, including:-o On product labelso Packaging labels inclusive of any reel, anti-static bag, box and carton labels.o PCB silkscreenReason for ChangeThe changes are required to align with the new company information and branding – Ezurio
Part Status:
Ezurio 453-00139R - Technical Attributes
| Type: | Module |
| Output Power: | 22dBm |
| Interface Type: | I2C/SPI/UART |
| Frequency: | 902MHz to 928MHz |
| Supply Voltage: | 2V to 3.7V |
| Sensitivity: | -139.2dBm |
| Modulation: | FSK |
| Wireless Protocol: | LoRaWAN |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount