text.skipToContent text.skipToNavigation

Manufacturer Part #

MTXDOT-NA1-A00-1

MTXDOT Series 915 MHz Surface Mount North America LoRa UFL/TRC Module

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTXDOT-NA1-A00-1 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 21.9kbps
Output Power: 19dBm
Interface Type: I2C/SPI/UART
Frequency: 902MHz to 928MHz
Supply Voltage: 2.4V to 3.57V
Sensitivity: -130dBm
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$25.15
USD
Quantity
Unit Price
1
$25.15
4
$24.85
20
$24.50
40
$24.35
125+
$23.95
Product Variant Information section