text.skipToContent text.skipToNavigation

Manufacturer Part #

BX3105-1104528

2.4 GHz version 4.2 Dual Mode Airprime Wi-Fi and Bluetooth Combo Module

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless BX3105-1104528 - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Interface: UART
Frequency Range: 2.4GHz
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
Total
$10,404.00
USD
Quantity
Unit Price
1,200+
$8.67
Product Variant Information section