text.skipToContent text.skipToNavigation

Manufacturer Part #

DNT24C

RF Modules 2.4 GHz 10 and 63mW 128 Bit AES

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DNT24C - Technical Attributes
Attributes Table
Data Rate: 250kbps
Interface: Analog/Digital
Supply Voltage: 3.3V to 5.5V
Output Current-Max: 140mA
Operating Power-Nom: 63mW
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

The DNT24 series is a FHSS transceiver modules provide a low-cost, versatile solution for wireless data communications in the 2.4 GHz ISM band.

The DNT24 RF output power can be set at 10 or 63 mW. The DNT24 module includes analog, digital and serial I/O, providing the flexibility to serve applications ranging from cable replacements to sensor networks.

The DNT24 transceiver module is easy to integrate and provides reliable wireless communications up to 5 miles in line-of-sight installations.

Features:

  • 2.4 GHz Frequency Hopping Spread Spectrum Transceiver
  • Point-to-point, Point-to-multipoint, Peer-to-peer and Store & Forward Capabilities
  • Transmitter RF Power Configurable - 10 or 63 mW
  • Transmitter EIRP 15.8 mW or 100 mW with 2 dBi Antenna
  • 250 kbps RF Data Rate
  • Serial Port Data Rate up to 250 kbps, SPI Port Data Rate up to 500 kbps
  • 128-Bit AES Encryption
  • Separate Serial Port for Diagnostics
  • Analog and Digital I/O for Sensor Applications
  • FCC and Canadian IC Certified for Unlicensed Operation

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,383.30
USD
Quantity
Unit Price
1
$47.63
4
$46.97
15
$46.34
25
$46.11
50+
$45.36
Product Variant Information section