Manufacturer Part #
OTX-418-HH-KF5-MS
MS Series 3 V 3.4 mA 418 MHz 5 Button MS Keyfob Transmitter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity OTX-418-HH-KF5-MS - Technical Attributes
Attributes Table
| Supply Voltage: | 2.3V to 3.6V |
| Output Current-Max: | 3.4mA |
| Certified: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$25.86
4
$25.55
20
$25.19
40
$25.03
125+
$24.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk