text.skipToContent text.skipToNavigation

Manufacturer Part #

M24LR04E-RMC6T/2

NFC/RFID Tag w/ 4-Kbit EEPROM /Energy harvesting/I²C Bus/ISO 15693 RF Interface

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
STMicroelectronics M24LR04E-RMC6T/2 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 400µA
Supply Voltage: 1.8V to 5.5V
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
135,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,375.00
USD
Quantity
Unit Price
5,000+
$0.475
Product Variant Information section