text.skipToContent text.skipToNavigation

Manufacturer Part #

M24SR16-YMC6T/2

RFID Transponders 16-Kbit Dynamic NFC RFID tag EEProm

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24SR16-YMC6T/2 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1kHz
Supply Current: 500µA
Supply Voltage: 2.7V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,175.00
USD
Quantity
Unit Price
5,000+
$0.635