text.skipToContent text.skipToNavigation

Manufacturer Part #

NT3H2211W0FT1X

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NT3H2211W0FT1X - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 240µA
Supply Voltage: 1.67V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Unit Price
1,000
$0.67
2,000
$0.66
3,000
$0.655
4,000
$0.65
5,000+
$0.64
Product Variant Information section