Manufacturer Part #
ST25DV64KC-IE8T3
ST25DV Series 13.56 MHz 64 kb EEPROM I2C Interface NFC/RFID Tag IC - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST25DV64KC-IE8T3 - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 1MHz |
| Supply Current: | 510µA |
| Supply Voltage: | 1.8V to 5.5V |
| Frequency Range: | 13.553MHz to 13.567MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount