text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R300-AQET

6 V 13.56 MHz Surface Mount RFID Reader/Transponder IC - UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST25R300-AQET - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 12.35mA
Supply Voltage: 2V to 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$12,240.00
USD
Quantity
Unit Price
4,000+
$3.06