text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3916B-AQWT

ST25R Series 2.4 V to 5.5 V Surface Mount NFC Reader - VFQFPN-32

Product Specification Section
STMicroelectronics ST25R3916B-AQWT - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Current: 17mA
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,750
USA:
1,750
Cost Per Unit
$9.36
Unit Price:
$5.86 USD Each
Total
$18.72
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.