text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25TV02KC-TFH3

ST25TV Series 11 V 13.56 MHz 2.5 Kbit EEPROM RFID Tag IC - UFDFPN-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25TV02KC-TFH3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 5
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1
Total
$785.00
USD
Quantity
Unit Price
1
$0.168
200
$0.164
750
$0.161
2,500
$0.157
10,000+
$0.15
Product Variant Information section