text.skipToContent text.skipToNavigation

Manufacturer Part #

LBUA5QJ2AB-828

LBUA5QJ2AB Series 5 V 8250 MHz Surface Mount UWB/Bluetooth Combo Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBUA5QJ2AB-828 - Technical Attributes
Attributes Table
RF Family: Bluetooth
Protocol: Bluetooth v5.2, UWB
Frequency: 2.4GHz
InterfaceType / Connectivity: I2C/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Murata Type2AB module is designed as Ultra-small, high quality and lower power consumption UWB module
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,170.00
USD
Quantity
Unit Price
1,000+
$23.17
Product Variant Information section