text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00219C

Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Ezurio 453-00219C - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Output Power: 17.5dBm
Sensitivity: -104.5dBm
Supply Voltage: 3V to 3.63V
Receiving Current: 55mA
Transmitting Current: 231mA
Interface: I2C/SPI/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2402MHz to 2480MHz
Protocol: 802.11b/g/n/ax/Bluetooth v5.4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.81
USD
Quantity
Unit Price
3
$8.27
15
$8.17
40
$8.12
100
$8.06
250+
$7.94
Product Variant Information section