text.skipToContent text.skipToNavigation

Manufacturer Part #

M2-JODY-W377-01C

M.2 card with JODY-W377, in tray, SDIO interface

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
u-blox M2-JODY-W377-01C - Technical Attributes
Attributes Table
RF Type: Bluetooth, WiFi
Data Rate: 54Mbps
Output Power: 10dBm
Sensitivity: -106dBm
Supply Voltage: 3.135V to 3.465V
Modulation: 8-DQPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DQPSK, DSSS, GFSK, OFDM
Antenna Type: Antenna Not Included, U.FL
Interface: I2C/SDIO/UART/USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5GHz
Protocol: 802.11a/b/g/n/ac/ax, Bluetooth v5.3
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$5,213.60
USD
Quantity
Unit Price
1
$39.10
4
$38.58
15
$38.09
30
$37.83
75+
$37.24
Product Variant Information section