text.skipToContent text.skipToNavigation

Manufacturer Part #

MAYA-W333-00B

CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox MAYA-W333-00B - Technical Attributes
Attributes Table
RF Type: Wi-Fi 6 (802.11a/b/g/n/ac/ax) and Bluetooth 5.4
Data Rate: 2Mbps
Output Power: 18dBm
Sensitivity: -94dBm
Supply Voltage: 1.8V to 3.3V
Modulation: Wi-Fi: OFDMA, MU-MIMO; Bluetooth: GFSK, π/4-DQPSK, 8-DPSK
Antenna Type: Single antenna pin
Operating Temperature: -40°C to +85°C
Protocol: Wi‑Fi: IEEE 802.11 a/b/g/n/ac/ax (Wi‑Fi 6)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,290.00
USD
Quantity
Unit Price
500+
$8.58
Product Variant Information section