text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W156-04B

RF TXRX MODULE BT PCB TRACE SMD

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code:
Product Specification Section
u-blox NINA-W156-04B - Technical Attributes
Attributes Table
RF Type: Bluetooth/WiFi
Data Rate: 72Mbps
Output Power: 18dBm
Sensitivity: -96dBm
Supply Voltage: 3V to 3.6V
Receiving Current: 125mA
Transmitting Current: 170mA
Modulation: CCK/DSSS/OFDM
Antenna Type: PCB Trace
Interface: SPI/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2400MHz to 2483.5MHz
Protocol: 802.11b/g/n/Bluetooth v4.2
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,525.00
USD
Quantity
Unit Price
500+
$7.05