text.skipToContent text.skipToNavigation

Manufacturer Part #

ST67W611M1A6PTR

ST67 Series 4 MB Flash 17 Mbps 2.4 GHz SPI/UART Bluetooth/Wi-Fi Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2527
Product Specification Section
STMicroelectronics ST67W611M1A6PTR - Technical Attributes
Attributes Table
RF Type: Wi‑Fi 6 & Bluetooth® LE
Data Rate: 17Mbps
Output Power: 21dBm
Sensitivity: -105dBm
Supply Voltage: 2.97V to 3.63V
Receiving Current: 78mA
Transmitting Current: 377mA
Interface: SPI/UART
Operating Temperature: -40°C to +85°C
Frequency Range: 2400MHz to 2483.5MHz
Protocol: EEE 802.11b/g/n/ax, Bluetooth® LE 5.4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.70
USD
Quantity
Unit Price
1
$7.70
10
$6.89
40
$6.41
125
$6.01
400+
$5.60