Manufacturer Part #
453-00041R
BLE Module (Nordic nRF52833) – Trace Pin (Tape/Reel)- BL653 Series
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:Module | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio 453-00041R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
03/14/2025 Details and Download
Description of ChangesAll changes have been applied to the part numbers listed above:? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicableReason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear the Ezurio brand.
Part Status:
Active
Active
Ezurio 453-00041R - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps to 125kbps |
| Max Power Consumption: | 14.1mA |
| Certified: | Yes |
| Sensitivity: | -103dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 1.7V to 5.5V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | Module |
Features & Applications
BLE Module (Nordic nRF52833) – Trace pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$8.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module