text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00174-K1

Sera NX040 Series UWB/Bluetooth LE/NFC Module Evaluation Board

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00174-K1 - Technical Attributes
Attributes Table
Application Type: Wireless
Core Supported: Sera NX040
Features & Applications
Our development kits and Canvas Software Suite provide several demo’s and sample applications to rapidly accelerate your UWB development. Our ranging toolkit sample application provides visualization of range finding between DVK’s using the Xbit Desktop too. The Xbit Desktop tool requires the Nordic/Zephyr-enables adapter (part 451-00004) to provide a Bluetooth Low Energy interface to the UWB DVK’s. 
 
To run the two-way ranging and other sample applications, a Noridc/Zephyr-enabled USB adapter is required:
 
For two-way ranging with two DVK’s: Two Sera DVK’s, one USB adapter (451-00004).
For two-way ranging with four DVK’s: Four Sera DVK’s, one USB adapter (451-00004).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.91
USD
Quantity
Unit Price
1
$50.91
4
$50.20
15
$49.54
25
$49.28
50+
$48.49
Product Variant Information section