text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164134-1

MRF24J40MB PICtail™ Development Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164134-1 - Technical Attributes
Attributes Table
Application Type: 802.15.4/ZigBee/Mesh
Core Supported: MRF24J40
Frequency: 2.4 GHz
Features & Applications

The AC164134-1 is a MRF24J40MB PICtail™/PICtail Plus Demonstration & Development Daughter Board.

The daughter board can plug into multiple Microchip Technology demonstration and development boards. For example, for 8-bit microcontroller development using the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development using the Explorer 16 Development Board (DM240001). The MRF24J40MA/MB PICtail™/PICtail Plus Daughter Board is a demonstration and development daughter board for the:

  • MRF24J40MA IEEE 802.15.4 2.4 GHz RF Transceiver module, or
  • MRF24J40MB 2.4 GHz IEEE 802.15.4 20 dBm RF Transceiver module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$243.66
USD
Quantity
Unit Price
1
$41.16
4
$40.61
15
$40.09
30
$39.82
75+
$39.20
Product Variant Information section