text.skipToContent text.skipToNavigation

Manufacturer Part #

BM-78-PICTAIL

BM78 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip BM-78-PICTAIL - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: BM-78
Frequency: 2.4 GHz
Features & Applications

BM78 PICtail/PICtail Plus Board provides rapid prototyping and developing for Bluetooth data applications for Classic SPP or Bluetooth Low Energy.  It can be powered via USB host or external battery.  The BM-78-PICtail utilizes the BM78 module, a fully certified Bluetooth 4.2 dual mode RF module supporting Bluetooth Classic SPP (Serial Port Profile) and Bluetooth Low Energy (BTLE), to provide a Bluetooth serial data connection.  The BM-78-PICtail provides a USB to UART converter allowing a flexible interface to the host PC, a PC terminal utility, and Smartphone Apps to drive both classic SPP and BTLE data connections.

Package Contents
•BM78 PICtail/PICtail Plus Board
•Mini-USB cable

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$139.44
USD
Quantity
Unit Price
1
$139.44
3
$137.43
5
$136.51
15
$134.54
25+
$132.80
Product Variant Information section