text.skipToContent text.skipToNavigation

Manufacturer Part #

DNT24ADK

DNT24 Series 2.4 GHz Frequency Hopping Transceiver Module Development Kit

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DNT24ADK - Technical Attributes
Attributes Table
Application Type: 802.15.4/ZigBee/Mesh
Core Supported: DNT24
Frequency: 2.4 GHz
Features & Applications

The DNT24 Series is a transceivers provide highly-reliable wireless connectivity for point-to-point, point-to-multipoint and store-and-forward radio applications

Frequency hopping spread spectrum (FHSS) technology ensures maximum resistance to multipath fading and robustness in the presence of interfering signals, while operation in the 2.4 GHz ISM band allows license-free use in most regions of the world

Features:

  • Multipath fading resistant frequency hopping technology with up to 24 frequency channels, 2406 to 2475 Hz
  • Support for point-to-point, point-to-multipoint, peer-to-peer and store & forward networks
  • FCC 15.247 and IC RSS-210 certified for license-free operation
  • Five mile plus range with omnidirectional antennas
  • Transparent ARQ protocol with data buffering ensures data integrity
  • Analog and Digital I/O supports wireless sensing applications
  • AES encryption provides protection from eavesdropping

View the Series of FHSS Dev Kits

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$439.39
USD
Quantity
Unit Price
1
$439.39
2
$432.98
3
$429.28
4
$426.67
5+
$418.46
Product Variant Information section