Manufacturer Part #
EVK-NINA-B400
EVK-NINA-B4 Series 2.4 Ghz Evaluation kit for NINA-B4 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox EVK-NINA-B400 - Product Specification
u-blox EVK-NINA-B400 - Technical Attributes
Attributes Table
| Application Type: | RF Transceivers |
| Frequency: | 2.4 GHz |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$116.12
3
$114.54
5
$113.82
20
$111.86
30+
$110.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount