text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP731ADN500R2G

1 Output 38 V 150 mA Positive Fixed Linear Voltage Regulator IC - MSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP731ADN500R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 38V
Output Voltage Range: 5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.23V
Output Current-Max: 150mA
Operating Temp Range: 150°C
Regulator Topology: Fixed
Quiescent Current: 48µA
No. of Outputs: 1
Current - Limit: 295mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section