text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2415M6-C2

3 V 6 GHz SPDT Surface Mount High Power RF Switch - Minimold-6

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CG2415M6-C2 - Technical Attributes
Attributes Table
Operating Frequency-Max: 85Hz
Operating Frequency-Min: -40Hz
RF Switch Type: SPDT
Insertion Loss-Max: 0.45dB
Input Power: 34.5dBm
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$4,185.00
USD
Quantity
Unit Price
9,000+
$0.465
Product Variant Information section