text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1801K75-TE1

RF Switch IC

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJG1801K75-TE1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 2.4GHz
Operating Frequency-Min: 6GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.45dB
Input Power: 31dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,375.00
USD
Quantity
Unit Price
5,000
$0.275
10,000+
$0.27
Product Variant Information section