text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51422-CEAA-R7

NRF51422 Series 2.4GHz 256kB Flash 31 GPIO BLE TxRx IC - WLCSP-62

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51422-CEAA-R7 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps to 250kbps
Output Power: 4dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -96dBm
Supply Current: 4.7mA to 13.4mA
Operating Temp Range: -25°C to +75°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 62
Moisture Sensitivity Level: 3
Dimension: 3.83 x 3.50 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,870.00
USD
Quantity
Unit Price
1,500+
$2.58
Product Variant Information section