text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52810-QCAA-R

NRF52810 Series 2.4 GHz 192 KB 24 KB 2 Mbps 4 dBm BLE RF IC - VFQFN-32

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF52810-QCAA-R - Technical Attributes
Attributes Table
Frequency Range: 2.5GHz to 2.36GHz
Data Rate: 1Mbps to 2Mbps
Output Power: -20dBm to +4dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -96dBm
Supply Current: 4.6mA to 7.5mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 32
Moisture Sensitivity Level: 2
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
408,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,760.00
USD
Quantity
Unit Price
4,000+
$1.44
Product Variant Information section