text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52820-QDAA-R

NRF52820 Series 256 kB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - QFN-40

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Nordic Semiconductor NRF52820-QDAA-R - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 5.5V
Sensitivity: -103dBm
Supply Current: 30mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 40
Moisture Sensitivity Level: 2
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,920.00
USD
Quantity
Unit Price
4,000+
$1.98
Product Variant Information section