text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52832-QFAA-T

NRF52832 Series 512 kB Flash 64 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nordic Semiconductor NRF52832-QFAA-T - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -96dBm
Supply Current: 16.6mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,820
USA:
8,820
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,372.00
USD
Quantity
Unit Price
490
$2.80
980
$2.77
1,470+
$2.75
Product Variant Information section