text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52832-QFAB-R

NRF52832 Series 256 kB Flash 32 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nordic Semiconductor NRF52832-QFAB-R - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -96dBm
Supply Current: 16.6mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,940.00
USD
Quantity
Unit Price
3,000+
$1.98
Product Variant Information section