text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52833-QDAA-B-R

NRF52833 Series 512 kB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - QFN-40

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF52833-QDAA-B-R - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 5.5V
Sensitivity: -103dBm
Supply Current: 30.4mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 40
Moisture Sensitivity Level: 2
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,560.00
USD
Quantity
Unit Price
4,000+
$2.64
Product Variant Information section